Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFPV680XAP

Bulk discount available

Subtotal 45 units (supplied as a tape)*

£21.78

(exc. VAT)

£26.145

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 900 unit(s) shipping from 17 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
45 - 220£0.484
225 +£0.33

*price indicative

Packaging Options:
RS Stock No.:
568-824P
Mfr. Part No.:
EEEFPV680XAP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

68µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Polarised

Polar

Equivalent Series Resistance

160mΩ

Leakage Current

3 μA

Series

FP SMD

Ripple Current

600mA

FP Series reels


Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods