- RS Stock No.:
- 541-794
- Mfr. Part No.:
- UPA1C332MHD
- Brand:
- Nichicon
5 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.49
(exc. VAT)
£1.79
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.49 | £7.45 |
25 - 45 | £1.338 | £6.69 |
50 - 95 | £1.192 | £5.96 |
100 + | £1.048 | £5.24 |
*price indicative |
- RS Stock No.:
- 541-794
- Mfr. Part No.:
- UPA1C332MHD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, PA Series 105°C
Compact, ultralow impedance part for switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Ripple Current | 2.72A |
Leakage Current | 1584 μA |
Series | PA |
Tolerance | ±20% |