- RS Stock No.:
- 541-772
- Mfr. Part No.:
- UPA1C471MPD
- Brand:
- Nichicon
5 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.712
(exc. VAT)
£0.854
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.712 | £3.56 |
50 - 95 | £0.606 | £3.03 |
100 + | £0.496 | £2.48 |
*price indicative |
- RS Stock No.:
- 541-772
- Mfr. Part No.:
- UPA1C471MPD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, PA Series 105°C
Compact, ultralow impedance part for switching power supply
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 4000h |
Ripple Current | 900mA |
Leakage Current | 225.6 μA |
Series | PA |
Tolerance | ±20% |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc Through...
- Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc Through...
- Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc Through...
- Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc Through...
- Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc Through...
- Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc Through...