- RS Stock No.:
- 497-681
- Mfr. Part No.:
- B43560C5478M
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 497-681
- Mfr. Part No.:
- B43560C5478M
- Brand:
- EPCOS
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
B43560 Series
High reliability aluminium electrolytics capacitors designed to give long operational life
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
Applications include:- frequency converters, traction and professional power supplies
High ripple current capability
Screw terminals
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 450V dc |
Mounting Type | Screw Mount |
Technology | Electrolytic |
Dimensions | 91 (Dia.) x 144.5mm |
Height | 144.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 91mm |
Maximum Operating Temperature | +105°C |
Lifetime | 6000h |
Ripple Current | 15A |
Series | B43560 |
Equivalent Series Resistance | 27mΩ |
Tolerance | ±20% |