AHA,Axial,Al electrolytic cap,470uF 25V
- RS Stock No.:
- 493-783
- Brand:
- NEUTRAL
Discontinued
- RS Stock No.:
- 493-783
- Brand:
- NEUTRAL
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Capacitance | 470µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Leakage Current | <=0.01 CV or 4 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Leakage Current <=0.01 CV or 4 μA | ||
Tolerance ±20% | ||
Related links
- ALC10C Al electrolytic cap,15000uF 63V
- Vishay 22μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL203036229E3
- Vishay 200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - TE1213-E3
- Nichicon 33μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E330MDD
- Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E222SB
- Nichicon 15μF Polymer Aluminium Solid Electrolytic Capacitor 25V dc Through Hole - RNS1E150MDS1JX
- Nichicon 10μF Polymer Aluminium Solid Electrolytic Capacitor 25V dc Through Hole - RNS1E100MDS1JT
- Nichicon 33μF Polymer Aluminium Solid Electrolytic Capacitor 25V dc Through Hole - RNS1E330MDN1PH