Wurth Elektronik 0.22μF Aluminium Electrolytic Capacitor 50V - 860020672002
- RS Stock No.:
- 485-839
- Mfr. Part No.:
- 860020672002
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 485-839
- Mfr. Part No.:
- 860020672002
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 0.22µF | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 0.22µF | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 220nF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860020672002
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860160674016
- Wurth Elektronik 0.33μF Aluminium Electrolytic Capacitor 50V - 860020672003
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860020675021
- Wurth Elektronik 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860020672011
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860010675020
- Wurth Elektronik 27μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860160673012
- Wurth Elektronik 5.6μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860160672006

