- RS Stock No.:
- 374-803
- Mfr. Part No.:
- EKY-100ELL332MK25S
- Brand:
- Nippon Chemi-Con
Discontinued product
Alternative
Nippon Chemi-Con 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EKY-100ELL332MK25S
£0.954
Each (In a Pack of 5)
RS Stock No.: 811-8623
- RS Stock No.:
- 374-803
- Mfr. Part No.:
- EKY-100ELL332MK25S
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 8000h |
Leakage Current | 3 μA |
Ripple Current | 2.23A |
Tolerance | ±20% |
Series | KY |
- RS Stock No.:
- 374-803
- Mfr. Part No.:
- EKY-100ELL332MK25S
- Brand:
- Nippon Chemi-Con