- RS Stock No.:
- 811-8623
- Mfr. Part No.:
- EKY-100ELL332MK25S
- Brand:
- CHEMI-CON
230 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£0.954
(exc. VAT)
£1.145
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.954 | £4.77 |
50 - 95 | £0.716 | £3.58 |
100 - 245 | £0.514 | £2.57 |
250 - 495 | £0.488 | £2.44 |
500 + | £0.404 | £2.02 |
*price indicative |
- RS Stock No.:
- 811-8623
- Mfr. Part No.:
- EKY-100ELL332MK25S
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
Product Details
KY Series
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 x 25mm |
Length | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 8000h |
Series | KY |
Equivalent Series Resistance | 27mΩ |
Tolerance | ±20% |
Leakage Current | 330 μA |
Ripple Current | 2230mArms |
- RS Stock No.:
- 811-8623
- Mfr. Part No.:
- EKY-100ELL332MK25S
- Brand:
- CHEMI-CON
Related links
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 10V dc, Through...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 10V dc, Through...
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 10V dc Through...
- CHEMI-CON 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Nippon Chemi-Con 3300μF Aluminium Electrolytic Capacitor 35V dc...
- Nippon Chemi-Con 3300μF Aluminium Electrolytic Capacitor 6.3V dc...
- Nippon Chemi-Con 3300μF Electrolytic Capacitor 16V dc, Through...