10μF Electrolytic Capacitor 50V dc, Through Hole - BSME500ELL100MF11D

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
374-263
Mfr. Part No.:
BSME500ELL100MF11D
Brand:
Nippon Chemi-Con
Find similar products by selecting one or more attributes.
Select all

Brand

Nippon Chemi-Con

Capacitance

10µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

52mA

Series

SME

Leakage Current

3 μA, 10 μA

Tolerance

±20%