- RS Stock No.:
- 372-857
- Mfr. Part No.:
- ESRM500ELL100ME05D
- Brand:
- CHEMI-CON
1350 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.208
(exc. VAT)
£0.25
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | £0.208 | £1.04 |
75 - 145 | £0.184 | £0.92 |
150 - 295 | £0.18 | £0.90 |
300 - 595 | £0.172 | £0.86 |
600 + | £0.17 | £0.85 |
*price indicative |
- RS Stock No.:
- 372-857
- Mfr. Part No.:
- ESRM500ELL100ME05D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Leakage Current | 3 μA |
Series | SRM |
Tolerance | ±20% |
Ripple Current | 31mA |
- RS Stock No.:
- 372-857
- Mfr. Part No.:
- ESRM500ELL100ME05D
- Brand:
- CHEMI-CON