Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A221AP
- RS Stock No.:
- 287-491
- Mfr. Part No.:
- EEEFK1A221AP
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 5 units)*
£1.56
(exc. VAT)
£1.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.312 | £1.56 |
| 50 - 95 | £0.294 | £1.47 |
| 100 - 495 | £0.274 | £1.37 |
| 500 - 995 | £0.252 | £1.26 |
| 1000 + | £0.244 | £1.22 |
*price indicative
- RS Stock No.:
- 287-491
- Mfr. Part No.:
- EEEFK1A221AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
- COO (Country of Origin):
- MY
The Panasonic FK Series Aluminium Electrolytic Capacitor is a medium sized surface mount type with a 220μF capacitance and 10V rating. Built for endurance up to 105°C for 5000 hours, it ensures exceptional reliability and long lasting performance.
RoHS compliance
Vibration proof product is available upon request
AEC-Q200 compliant
Vibration proof product is available upon request
AEC-Q200 compliant
Related links
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A102P
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFTA471XAP
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865090240001
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A331GP
- Nichicon 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UUD1A102MNL1GS
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060262011
- Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A151P
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEE1AA100NR


