- RS Stock No.:
- 270-824
- Mfr. Part No.:
- LGX2W271MELC30
- Brand:
- Nichicon
6 In stock - FREE next working day delivery available
42 available from Europe for delivery within 5 working day(s).
Price Each (In a Pack of 2)
£6.675
(exc. VAT)
£8.01
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £6.675 | £13.35 |
10 - 18 | £5.925 | £11.85 |
20 - 48 | £5.64 | £11.28 |
50 - 198 | £5.36 | £10.72 |
200 + | £4.755 | £9.51 |
*price indicative |
- RS Stock No.:
- 270-824
- Mfr. Part No.:
- LGX2W271MELC30
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 270µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | GX |
Ripple Current | 1.24A |
Leakage Current | 1040 μA |
Tolerance | ±20% |
Related links
- Wurth Elektronik 270μF Aluminium Electrolytic Capacitor 450V dc,...
- EPCOS 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- KEMET 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Nichicon 270μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 270μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...