- RS Stock No.:
- 270-751
- Mfr. Part No.:
- LGX2W181MELB30
- Brand:
- Nichicon
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 2)
£4.98
(exc. VAT)
£5.98
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £4.98 | £9.96 |
10 - 18 | £4.475 | £8.95 |
20 - 48 | £4.255 | £8.51 |
50 - 198 | £3.86 | £7.72 |
200 + | £3.555 | £7.11 |
*price indicative |
- RS Stock No.:
- 270-751
- Mfr. Part No.:
- LGX2W181MELB30
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 180µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | GX |
Tolerance | ±20% |
Leakage Current | 850 μA |
Ripple Current | 1.03A |