- RS Stock No.:
- 270-739
- Mfr. Part No.:
- LGX2W181MELZ45
- Brand:
- Nichicon
Available to back order for despatch 02/09/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 2)
£4.31
(exc. VAT)
£5.17
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £4.31 | £8.62 |
10 - 18 | £3.885 | £7.77 |
20 - 48 | £3.685 | £7.37 |
50 - 198 | £3.505 | £7.01 |
200 + | £2.93 | £5.86 |
*price indicative |
- RS Stock No.:
- 270-739
- Mfr. Part No.:
- LGX2W181MELZ45
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 180µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | GX |
Leakage Current | 850 μA |
Tolerance | ±20% |
Ripple Current | 900mA |