Nichicon 270 μF Capacitor 400V dc, Snap-in - LGX2G271MELC25
- RS Stock No.:
- 270-559
- Mfr. Part No.:
- LGX2G271MELC25
- Brand:
- Nichicon
Image representative of range
Temporarily out of stock
- RS Stock No.:
- 270-559
- Mfr. Part No.:
- LGX2G271MELC25
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 270μF | |
| Voltage | 400V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 25mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 1.2A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | EU, RoHS | |
| Tolerance | ±20 % | |
| Series | GX | |
| Leakage Current | 980μA | |
| Automotive Standard | No | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 270μF | ||
Voltage 400V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Height 25mm | ||
Polarity Polar | ||
Length 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 1.2A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000 h | ||
Standards/Approvals EU, RoHS | ||
Tolerance ±20 % | ||
Series GX | ||
Leakage Current 980μA | ||
Automotive Standard No | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- JP
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Related links
- Nichicon 270 μF Capacitor 400V dc, Snap-in
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G271MELZ50
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G271MELB30
- Nichicon 270 μF Capacitor 400V dc, Snap-in - LGL2G271MELZ35
- Nichicon 270 μF Capacitor 400V dc, Snap-in - LGL2G271MELA30
- Nichicon 270 μF Capacitor 400V dc, Snap-in - LGX2G271MELA40
- Nichicon 390 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G391MELB40
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G561MELC40
