- RS Stock No.:
- 270-111
- Mfr. Part No.:
- LGX2D102MELC30
- Brand:
- Nichicon
40 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 2)
£5.00
(exc. VAT)
£6.00
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £5.00 | £10.00 |
10 - 18 | £4.505 | £9.01 |
20 - 48 | £4.285 | £8.57 |
50 - 198 | £4.065 | £8.13 |
200 + | £3.415 | £6.83 |
*price indicative |
- RS Stock No.:
- 270-111
- Mfr. Part No.:
- LGX2D102MELC30
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Ripple Current | 2.61A |
Series | GX |
Tolerance | ±20% |
Leakage Current | 1340 μA |
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...