- RS Stock No.:
- 269-329
- Mfr. Part No.:
- UCB1H101MNL1GS
- Brand:
- Nichicon
50 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.383
(exc. VAT)
£0.46
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.383 | £3.83 |
50 - 90 | £0.328 | £3.28 |
100 - 240 | £0.255 | £2.55 |
250 - 490 | £0.228 | £2.28 |
500 + | £0.205 | £2.05 |
*price indicative |
- RS Stock No.:
- 269-329
- Mfr. Part No.:
- UCB1H101MNL1GS
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor CB Series (long chip life) 105°C
Surface mount type, long life
Guaranteed at 105°C for 7000 hours
Capacitance tolerance: ±20%
Operating temperature range: -25 to +105°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 2 minutes)
Guaranteed at 105°C for 7000 hours
Capacitance tolerance: ±20%
Operating temperature range: -25 to +105°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 2 minutes)
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 7000h |
Tolerance | ±20% |
Polarised | Polar |
Series | CB |
Leakage Current | 4 μA |
Ripple Current | 151mA |
- RS Stock No.:
- 269-329
- Mfr. Part No.:
- UCB1H101MNL1GS
- Brand:
- Nichicon
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...