Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCB1H470MNL1GS
- RS Stock No.:
- 269-313
- Mfr. Part No.:
- UCB1H470MNL1GS
- Brand:
- Nichicon
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.08
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 50 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.408 | £4.08 |
| 50 - 90 | £0.367 | £3.67 |
| 100 - 240 | £0.324 | £3.24 |
| 250 - 490 | £0.285 | £2.85 |
| 500 + | £0.224 | £2.24 |
*price indicative
- RS Stock No.:
- 269-313
- Mfr. Part No.:
- UCB1H470MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 7000h | |
| Ripple Current | 92mA | |
| Leakage Current | 4 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | CB | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Ripple Current 92mA | ||
Leakage Current 4 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series CB | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor CB Series (long chip life) 105°C
Surface mount type, long life
Guaranteed at 105°C for 7000 hours
Capacitance tolerance: ±20%
Operating temperature range: -25 to +105°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 2 minutes)
Guaranteed at 105°C for 7000 hours
Capacitance tolerance: ±20%
Operating temperature range: -25 to +105°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 2 minutes)
Related links
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UCM1H470MCL1GS
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221L
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEETK1H221AQ
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1E151GP
- Vishay 330μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699107E3
