KEMET 15000μF Electrolytic Capacitor 250V dc, Screw Mount - PEH200SX5150MU2
- RS Stock No.:
- 189-923
- Mfr. Part No.:
- PEH200SX5150MU2
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-923
- Mfr. Part No.:
- PEH200SX5150MU2
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 15000µF | |
| Voltage | 250V dc | |
| Mounting Type | Screw Mount | |
| Technology | Electrolytic | |
| Dimensions | 76.6 (Dia.) x 221 mm, 76.6 x 224.2 mm | |
| Height | 221 mm, 224.2 mm | |
| Length | 224.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76.6mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 19000 h @ +85 °C/250V dc/Ir | |
| Series | PEH200 | |
| Leakage Current | 15.25 mA | |
| Ripple Current | 20.6A | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Equivalent Series Resistance | 10mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 15000µF | ||
Voltage 250V dc | ||
Mounting Type Screw Mount | ||
Technology Electrolytic | ||
Dimensions 76.6 (Dia.) x 221 mm, 76.6 x 224.2 mm | ||
Height 221 mm, 224.2 mm | ||
Length 224.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.6mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 19000 h @ +85 °C/250V dc/Ir | ||
Series PEH200 | ||
Leakage Current 15.25 mA | ||
Ripple Current 20.6A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Equivalent Series Resistance 10mΩ | ||
