Panasonic Aluminium Electrolytic Capacitor 220μF 25V dc 10mm HB Series, Surface Mount Electrolytic, ±20%
- RS Stock No.:
- 155-494
- Mfr. Part No.:
- EEEHB1E221P
- Brand:
- Panasonic
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.573
(exc. VAT)
£0.688
(inc. VAT)
- RS Stock No.:
- 155-494
- Mfr. Part No.:
- EEEHB1E221P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220µF | |
| Technology | Electrolytic | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Dimensions | 10 (Dia.) x 10.2mm | |
| Height | 10.2mm | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Construction | Cylindrical | |
| Series | HB | |
| Lifetime | 2000h | |
| Ripple Current | 190mA | |
| Tolerance Minus | -20% | |
| Tolerance | ±20% | |
| Tolerance Plus | +20% | |
| Leakage Current | 3 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Technology Electrolytic | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Diameter 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Construction Cylindrical | ||
Series HB | ||
Lifetime 2000h | ||
Ripple Current 190mA | ||
Tolerance Minus -20% | ||
Tolerance ±20% | ||
Tolerance Plus +20% | ||
Leakage Current 3 μA | ||
HB Series
Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.
AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.




