Panasonic 47μF Electrolytic Capacitor 35V dc, Through Hole - ECEA1VKS470
- RS Stock No.:
- 116-947
- Mfr. Part No.:
- ECEA1VKS470
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 116-947
- Mfr. Part No.:
- ECEA1VKS470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 8 (Dia.) x 5mm | |
Height | 5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 2.5mm | |
Lifetime | 1000h | |
Series | KS | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Ripple Current | 85mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 5mm | ||
Height 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Series KS | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 85mA | ||
KS Series
Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.
Small profile
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.