Stanley 6.4 mm Air Tool Accessory Tip, For Use With Rivet gun, 1 Piece
- RS Stock No.:
- 222-2176
- Mfr. Part No.:
- 76003-16300
- Brand:
- Stanley
Subtotal (1 unit)*
£452.86
(exc. VAT)
£543.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £452.86 |
*price indicative
- RS Stock No.:
- 222-2176
- Mfr. Part No.:
- 76003-16300
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Tip | |
| Product Type | Air Tool Accessory | |
| For Use With | Rivet gun | |
| Size | 6.4 mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Tip | ||
Product Type Air Tool Accessory | ||
For Use With Rivet gun | ||
Size 6.4 mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Stanley Assembly Technologies ProSet Nose Tip is the most sought after tool kit by the consumers for applications involving affixation of rivets on the work piece as per the compatibility prescribed by the manufacturer in the products documentation.
Compact, lightweight and reliable
Has longer machine life
Robust in operation
Related links
- Stanley 6.4 mm Air Tool Accessory Tip 1 Piece
- Stanley 4.8 mm Air Tool Accessory Tip 1 Piece
- Stanley 4 mm Air Tool Accessory Tip 1 Piece
- 3M 1.4 mm Air Tool Accessory Atomizing Head 1 Piece
- 3M 1.8 mm Air Tool Accessory Atomizing Head 1 Piece
- SAM Air Tool Accessory 1 Piece
- 3M 1.3 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 10 mm Air Tool Accessory Pressure Whip 4 Piece


