Stanley 6.4 mm Air Tool Accessory Tip, For Use With Rivet gun, 1 Piece

Subtotal (1 unit)*

£347.57

(exc. VAT)

£417.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£347.57

*price indicative

RS Stock No.:
222-2175
Mfr. Part No.:
76003-16000
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Sub Type

Tip

Product Type

Air Tool Accessory

For Use With

Rivet gun

Size

6.4 mm

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
CZ
The Stanley Assembly Technologies ProSet Nose Tip is the most sought after tool kit by the consumers for applications involving affixation of rivets on the work piece as per the compatibility prescribed by the manufacturer in the products documentation.

Compact, lightweight and reliable

Has longer machine life

Robust in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy