3M 2 mm Accessory Accessory, For Use With Performance Spray Gun, 5 Piece
- RS Stock No.:
- 876-984
- Mfr. Part No.:
- 7100205982
- Brand:
- 3M
Subtotal (1 pack of 5 units)*
£53.38
(exc. VAT)
£64.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £53.38 | £10.676 |
*price indicative
- RS Stock No.:
- 876-984
- Mfr. Part No.:
- 7100205982
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Accessory | |
| Product Type | Accessory | |
| For Use With | Performance Spray Gun | |
| Number of Pieces | 5 | |
| Size | 2 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Accessory | ||
Product Type Accessory | ||
For Use With Performance Spray Gun | ||
Number of Pieces 5 | ||
Size 2 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Performance Gravity HVLP Atomizing Head Refill Kit delivers premium painting results. This professional pack keeps your spray gun performing like new by replacing worn components seamlessly.
Quick disposable heads change over fast
Colour coded red for Rapid 2.0 mm diameter size identification
Perfect for high viscosity primers and heavy industrial coatings
Eliminates solvent heavy cleanup times entirely
Related links
- 3M 2 mm Air Tool Accessory 5 Piece
- 3M 1.2 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.3 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.6 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.8 mm Air Tool Accessory Atomizing Head 5 Piece
- 3M 1.4 mm Air Tool Accessory Atomizing Head 1 Piece
- 3M 1.2 mm Air Tool Accessory, For Use With Performance Spray Gun
- 3M 1.3 mm Air Tool Accessory, For Use With Performance Spray Gun