SAM Air Tool Accessory Tool, For Use With Chisel, 1 Piece
- RS Stock No.:
- 666-582
- Mfr. Part No.:
- 19220
- Brand:
- SAM
Subtotal (1 unit)*
£21.62
(exc. VAT)
£25.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.62 |
*price indicative
- RS Stock No.:
- 666-582
- Mfr. Part No.:
- 19220
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Air Tool Accessory | |
| Sub Type | Tool | |
| For Use With | Chisel | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Air Tool Accessory | ||
Sub Type Tool | ||
For Use With Chisel | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Ball Tool Retention is expertly designed to enhance your chiselling experience by providing reliable ball retention. Ideal for use with our chisels, this tool ensures that your chiselling tasks are executed with precision and security. Weighing in at a Compact 350 grams, the withholding ball tool is lightweight yet robust enough to withstand typical wear during operation. This consumable item is crafted specifically for professional applications, ensuring you have the right tool for optimal performance. With a commitment to quality, SAM guarantees that these tools will meet your demands in various pneumatic tasks, while their design prioritises user convenience.
Designed for compatibility with SAM chisels ensuring seamless operation
Lightweight at 350 grams allowing for easy handling during tasks
Provides secure ball retention to enhance chiselling accuracy
Classified as a consumable item indicating its intended duration of use
Backed by sam's guarantee for quality making it a trustworthy choice for professionals
Related links
- SAM Air Tool Accessory Needle Set 1 Piece
- SAM Air Tool Accessory 1 Piece
- SAM 3 mm Air Tool Accessory Needle Holder 1 Piece
- SAM 51 x 2 mm Air Tool Accessory Needle Holder 1 Piece
- SAM 28 x 3 mm Air Tool Accessory Needle Holder 1 Piece
- SAM 3 mm Air Tool Accessory Needle Set 19 Piece
- 3M L Air Tool Accessory 1 Piece
- 3M 200 ml Air Tool Accessory 1 Piece
