Siemens QPM2160 Air Quality Monitor for CO2, Temperature, +50°C Max
- RS Stock No.:
- 639-252
- Mfr. Part No.:
- QPM2160 / BPZ:QPM2160
- Brand:
- Siemens
Subtotal (1 unit)*
£680.81
(exc. VAT)
£816.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £680.81 |
*price indicative
- RS Stock No.:
- 639-252
- Mfr. Part No.:
- QPM2160 / BPZ:QPM2160
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Temperature | +50°C | |
| Carbon Monoxide Resolution | 2000ppm | |
| Equipment Type | Air Quality Monitor | |
| Measurement Parameters | CO2, Temperature | |
| Model Number p | QPM2160 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Temperature +50°C | ||
Carbon Monoxide Resolution 2000ppm | ||
Equipment Type Air Quality Monitor | ||
Measurement Parameters CO2, Temperature | ||
Model Number p QPM2160 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Duct Air Quality Sensor designed to measure CO₂ concentration and temperature in HVAC duct systems, supporting demand-controlled ventilation for healthier and more energy-efficient indoor environments. Its compact design and reliable dual-parameter sensing make it ideal for smart ventilation systems in commercial buildings, schools, and offices.
Maintenance free sensing element
No recalibrations required
CE and UKCA compliant
RoHS compliant
No recalibrations required
CE and UKCA compliant
RoHS compliant
Related links
- Siemens QPA2080 Air Quality Monitor for CO2 +50°C Max
- Siemens QPA2080D Air Quality Monitor for CO2 +50°C Max
- Siemens QPM1164 Air Quality Monitor for CO2 +50°C Max
- Siemens QPA2060D Air Quality Monitor for CO2 +50°C Max
- Siemens QPM2160D Air Quality Monitor for CO2 +50°C Max
- Siemens QPM2150/MO Air Quality Monitor for CO2 +50°C Max
- Siemens QPA2060 Air Quality Sensor for CO2 +50°C Max
- Siemens S55720-S454 Air Quality Sensor for CO2 +50°C Max
