Siemens QPA2060D Air Quality Monitor for CO2, Temperature, +50°C Max

Subtotal (1 unit)*

£579.14

(exc. VAT)

£694.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£579.14

*price indicative

RS Stock No.:
639-121
Mfr. Part No.:
QPA2060D / BPZ:QPA2060D
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Temperature

+50°C

Equipment Type

Air Quality Monitor

Measurement Parameters

CO2, Temperature

Model Number p

QPA2060D

RoHS Status: Exempt

COO (Country of Origin):
CN

Panasonic 1210 ELJPA Series Wire Wound Inductors


Panasonic ELJPA power inductors have a wire wound, resin moulded construction. ELJPA power inductors feature large current capability and low DCR.

Small size
High Q (quality) factor
Sharp frequency response
Suitable for flow or reflow soldering
Good for mounting

Applications


ELJPA chip inductors are suitable for use in power circuitry and recommended applications include general electronic equipment, wireless communication equipment and audiovisual equipment.

The Siemens Room Air Quality Sensor is built to monitor CO₂ concentration and temperature in indoor environments, with a clear digital display for real-time feedback. It’s ideal for optimizing ventilation and maintaining comfort in offices, schools, and commercial buildings. This sensor supports smarter HVAC control and contributes to healthier indoor air quality.

IP30 protection
No recalibrations required
CE and UL compliant
RoHS compliant

Related links