Schneider Electric SLAWLX2 Air Quality Monitor for Humidity, Temperature, +50°C Max, 100%RH Max, AC Adapter-Powered
- RS Stock No.:
- 446-156
- Mfr. Part No.:
- SLAWLX2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£189.57
(exc. VAT)
£227.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.57 |
*price indicative
- RS Stock No.:
- 446-156
- Mfr. Part No.:
- SLAWLX2
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Temperature | +50°C | |
| Power Source | AC Adapter | |
| Equipment Type | Air Quality & Temperature Sensor | |
| Temperature Measurement Resolution | 0 → 50°C | |
| Maximum Humidity Measurement | 100%RH | |
| Measurement Parameters | Humidity, Temperature | |
| Model Number p | SLAWLX2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Temperature +50°C | ||
Power Source AC Adapter | ||
Equipment Type Air Quality & Temperature Sensor | ||
Temperature Measurement Resolution 0 → 50°C | ||
Maximum Humidity Measurement 100%RH | ||
Measurement Parameters Humidity, Temperature | ||
Model Number p SLAWLX2 | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor is wall-mounted with an optimum white housing, blending seamlessly into modern interiors. It offers a versatile platform for integration with BAS controllers. Suitable for temperature, humidity, or air quality monitoring. Ideal for building automation and energy management systems.
The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certification
Contemporary aesthetic to easily blend with a variety of spaces
CE conforming to EN 61000-6-2 certification
Contemporary aesthetic to easily blend with a variety of spaces
Related links
- Schneider Electric SLPSLX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLABXX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLABLX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLPSTX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLASTX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLPBXX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLASXX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLASLX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
