Schneider Electric SLPBXX2 Air Quality Monitor for Humidity, Temperature, +50°C Max, 100%RH Max, AC Adapter-Powered
- RS Stock No.:
- 446-143
- Mfr. Part No.:
- SLPBXX2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£308.63
(exc. VAT)
£370.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.63 |
*price indicative
- RS Stock No.:
- 446-143
- Mfr. Part No.:
- SLPBXX2
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Temperature | +50°C | |
| Temperature Measurement Resolution | 0 → 50°C | |
| Power Source | AC Adapter | |
| Equipment Type | Air Quality & Temperature Sensor | |
| Maximum Humidity Measurement | 100%RH | |
| Measurement Parameters | Humidity, Temperature | |
| Model Number p | SLPBXX2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Temperature +50°C | ||
Temperature Measurement Resolution 0 → 50°C | ||
Power Source AC Adapter | ||
Equipment Type Air Quality & Temperature Sensor | ||
Maximum Humidity Measurement 100%RH | ||
Measurement Parameters Humidity, Temperature | ||
Model Number p SLPBXX2 | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor is a wall-mounted temperature sensor for rooms and serves as a versatile platform for use with BAS controllers. It features a user interface for easy interaction and monitoring. Ideal for precise indoor climate control. Suitable for commercial and residential automation systems.
The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces
Related links
- Schneider Electric SLAWLX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLPSLX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLABXX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLABLX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLPSTX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLASTX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLASXX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
- Schneider Electric SLASLX2 Air Quality Monitor for Humidity +50°C Max AC Adapter-Powered
