Schneider Electric SLASLX2 Air Quality Monitor for Humidity, Temperature, +50°C Max, 100%RH Max, AC Adapter-Powered

Subtotal (1 unit)*

£210.08

(exc. VAT)

£252.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.08

*price indicative

RS Stock No.:
446-151
Mfr. Part No.:
SLASLX2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Temperature

+50°C

Equipment Type

Air Quality & Temperature Sensor

Temperature Measurement Resolution

0 → 50°C

Power Source

AC Adapter

Maximum Humidity Measurement

100%RH

Measurement Parameters

Humidity, Temperature

Model Number p

SLASLX2

COO (Country of Origin):
US
The Schneider Electric Sensor from the SpaceLogic series for room humidity and temperature monitoring, featuring a segmented LCD display, analog outputs, and a matte white housing.

Location Living space
Mounting bracket Wall mounting

Related links