LEDVANCE HEPA Air Purifier, 38 dB, USB
- RS Stock No.:
- 229-6062
- Mfr. Part No.:
- 4058075555303
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-6062
- Mfr. Part No.:
- 4058075555303
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Filter Type | HEPA | |
| Product Type | Air Purifier | |
| Noise Level | 38 dB | |
| Plug Type | USB | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Filter Type HEPA | ||
Product Type Air Purifier | ||
Noise Level 38 dB | ||
Plug Type USB | ||
- COO (Country of Origin):
- VN
The LEDVANCE 40580 is UVC LED HEPA air purifier eliminates up to 99.9% of viruses and bacteria and ensures clean ambient air through a three-stage disinfection with the help of VIOLEDS UVC LEDs and a HEPA filter.
Three air purification levels selectable
Improves air quality by removing unpleasant odors and cigarette smoke
Disinfects without chemicals or toxic compounds
