Karcher HEPA Air Purifier, 100m², 48dB, Type C - European Plug
- RS Stock No.:
- 201-7317
- Mfr. Part No.:
- AF 100
- Brand:
- Karcher
Stock information currently inaccessible
- RS Stock No.:
- 201-7317
- Mfr. Part No.:
- AF 100
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Noise Level | 48dB | |
| Product Type | Air Purifier | |
| Filter Type | HEPA | |
| Max Room Size | 100m² | |
| Dimensions | 380 x 380 x 713mm | |
| Plug Type | Type C - European Plug | |
| Series | AF100 | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Noise Level 48dB | ||
Product Type Air Purifier | ||
Filter Type HEPA | ||
Max Room Size 100m² | ||
Dimensions 380 x 380 x 713mm | ||
Plug Type Type C - European Plug | ||
Series AF100 | ||
- COO (Country of Origin):
- CN
The Karcher professional air purifier provides with fresh and clean air for rooms up to 100 m² in size. Air purifier can be equipped with filter inlays, depending on the application. It includes all-round filter with an extremely wide range of efficiency to meet any application requirements or any one out of the four filters can be chosen, which have been specifically developed for the targeted elimination of bacteria, odours, allergens or volatile organic compounds.
Powerful motor cools the room in few minutes
An integrated precise laser sensor for the purpose of continually monitoring the air in the room and controlling the automatic mode
Robust rollers which makes the air purifier mobile
Air quality is displayed at all the times in a clear colour-coded diagram
An integrated precise laser sensor for the purpose of continually monitoring the air in the room and controlling the automatic mode
Robust rollers which makes the air purifier mobile
Air quality is displayed at all the times in a clear colour-coded diagram
