EMERSON ? AVENTICS Reservoir for AS2-CLS

Subtotal (1 unit)*

£103.29

(exc. VAT)

£123.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.29

*price indicative

RS Stock No.:
299-330
Mfr. Part No.:
R412006340
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

For Manufacturer Series

AS2-CLS

Accessory Type

Reservoir

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics reservoir Series AS2 CLS CLP CLC is an industrial part made of polycarbonate with a PA protective guard. It has a filter reservoir volume of 28 cm³ and features a fully automatic condensate drain that is closed without pressure. The medium used is compressed air, and the weight is 0.12 kg.

Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Minimum medium temperature -10 °C
Maximum medium temperature 50 °C

Related links