SMC Air Hose Red Polyurethane 5mm x 20.5m TUS Series, TUS0805
- RS Stock No.:
- 270-4988
- Mfr. Part No.:
- TUS0805R-20
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 270-4988
- Mfr. Part No.:
- TUS0805R-20
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC TUS soft polyurethane tubing is suitable for piping in confined space. It is extremely flexible.
Operating temperature is –20 to +60 °C
Polyurethane material
Polyurethane material
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 5mm |
Hose Inside Diameter | 8mm |
Colour | Red |
Material | Polyurethane |
Length | 20.5m |
Application | Piping in Confined Spaces |
Manufacturer Series | TUS |
Model Number p | TUS0805 |
Related links
- SMC Air Hose Green Polyurethane 8mm x 20.5m TUS Series, Series TUS
- SMC Air Hose Red Polyurethane 6mm x 20m TUZ Series, TUZ0604
- SMC Air Hose White Polyurethane 6mm x 20m TUS Series, TUS0604
- SMC Air Hose Green Polyurethane 6mm x 20m TUS Series, TUS0604
- SMC Air Hose White Polyurethane 12mm x 24m TUS Series, Series TUS
- SMC Air Hose Green Polyurethane 2.5mm x 20m TUS Series, TUS0425
- SMC Air Hose Green Polyurethane 4mm x 20m TUS Series, TUZ0604
- SMC Air Hose Yellow Polyurethane 4mm x 20m TUS Series, TUS0425