Legris Flexible Tubing Clear PVC 18 mm 25 m 1025V Series
- RS Stock No.:
- 723-565
- Mfr. Part No.:
- 1025V18 00 12
- Brand:
- Legris
Image representative of range
Subtotal (1 unit)*
£59.66
(exc. VAT)
£71.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 28 September 2026
- Plus 2 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.66 |
*price indicative
- RS Stock No.:
- 723-565
- Mfr. Part No.:
- 1025V18 00 12
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flexible Tubing | |
| Colour | Clear | |
| Material | PVC | |
| Length | 25m | |
| Maximum Operating Pressure | 15 bar | |
| Application | Pneumatic, Workshop | |
| Series | 1025V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Resistance Features | Abrasion Resistant, Impact Resistant | |
| Inside Diameter | 12mm | |
| Outside Diameter | 18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flexible Tubing | ||
Colour Clear | ||
Material PVC | ||
Length 25m | ||
Maximum Operating Pressure 15 bar | ||
Application Pneumatic, Workshop | ||
Series 1025V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Resistance Features Abrasion Resistant, Impact Resistant | ||
Inside Diameter 12mm | ||
Outside Diameter 18mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legris PVC Braided Hose is engineered for a multitude of industrial applications, specifically tailored for the safe transportation of various fluids. This versatile hose features monograde tubing reinforced with a braided polyester ply, ensuring remarkable strength and flexibility during installation. Its translucent design allows for easy Visual identification of the fluid being transported, enhancing operational safety and cleanliness. Certified as food-grade and free from phthalates, this product is Ideal for environments requiring stringent hygiene standards, such as food processing and pharmaceuticals. The hose is suitable for compressed Air and other compatible fluids, making it an invaluable tool across diverse sectors.
Monograde tubing enhanced with a braided polyester ply for increased durability
Translucent material provides Visual clarity, allowing for fluid and cleanliness monitoring
Food-grade certification ensures safety in food processing applications
Flexible design saves space during installation which making it efficient to use
Resistant to abrasion, impact, and crushing for prolonged longevity
Silicone-free construction supports diverse industrial needs
Available in multiple sizes with precise tolerances for optimal fit and function
Related links
- Legris Flexible Tubing Clear Polyethylene 6 mm 10000 cm 1100Y Series
- Legris PVC 12 mm ID Clear, 164.05 ft
- Legris Flexible Tubing Blue Polyurethane 12 mm 10000 cm 1100U Series
- Legris Flexible Tubing Blue Polyethylene 8 mm 15000 cm 1015Y Series
- Legris Flexible Tubing Blue Polyether 8 mm 10000 cm 1100U Series
- Legris Air Hose Flexible Tubing Black Polyamide 8 mm 100 m 1100P Series, 1100P08R01
- Legris 3320 Series Polymer Connector, 4 mm Threaded
- Legris FEP 4 mm ID Clear, 25 m
