Legris Flexible Tubing Blue Polyethylene 8 mm 150 m 1015Y Series
- RS Stock No.:
- 723-563
- Mfr. Part No.:
- 1015Y08F04
- Brand:
- Legris
Image representative of range
Subtotal (1 unit)*
£122.62
(exc. VAT)
£147.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.62 |
*price indicative
- RS Stock No.:
- 723-563
- Mfr. Part No.:
- 1015Y08F04
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flexible Tubing | |
| Colour | Blue | |
| Material | Polyethylene | |
| Length | 150m | |
| Maximum Operating Pressure | 16 barg | |
| Application | Beverage, Chemical, Petrochemical | |
| Series | 1015Y | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Inside Diameter | 5.75mm | |
| Resistance Features | Chemical Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flexible Tubing | ||
Colour Blue | ||
Material Polyethylene | ||
Length 150m | ||
Maximum Operating Pressure 16 barg | ||
Application Beverage, Chemical, Petrochemical | ||
Series 1015Y | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Inside Diameter 5.75mm | ||
Resistance Features Chemical Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Legris Advanced polyethylene tubing is expertly designed for food processing and fluid transmission applications, offering versatility and reliable performance across a range of operational conditions. This high-quality tubing, featuring a diameter of 8mm and wall thickness of 5.75mm, ensures excellent compatibility with water, beverages, and various industrial fluids. Approved for contact with both food and beverages, it meets stringent regulatory standards, making it a safe choice for users. With a working temperature range of -40°C to +95°C, this tubing is engineered to withstand challenging environments while providing superior chemical resistance.
Approved for contact with food and beverages which ensuring safety and compliance
Resistant to a wide range of chemicals and cleaning agents, enhancing durability
Exceptional flexibility and bending radius for ease of installation
Reliable performance at a vacuum of 755 mm Hg, suitable for diverse applications
Designed to maintain integrity under pressures of up to 20 bar
Available in various lengths, accommodating different application needs
Food-grade material ensures user health and safety during fluid transmission
Meets industry regulations, including FDA and NSF standards for enhanced Trust
Related links
- Legris Compressed Air Pipe Black Polyethylene 8 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Transparent Polyethylene 8 mm 150 m 1015Y Series
- Legris Tube Red Polyethylene 8 mm 15 m 1015Y Series
- Legris Compressed Air Pipe Transparent Polyethylene 6 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Black Polyethylene 6 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Black Polyethylene 10 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Transparent Polyethylene 10 mm 150 m 1015Y Series
- Parker Polyethylene 5.75 mm ID Blue, 150 m
