SMC Air Hose Grey PUR 10 mm 20 m TU Series, TU1065

Subtotal (1 unit)*

£46.34

(exc. VAT)

£55.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.34

*price indicative

RS Stock No.:
366-841
Mfr. Part No.:
TU1065GR1-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Hose

Colour

Grey

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 Mpa

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

6.5mm

Outside Diameter

10mm

Standards/Approvals

RoHS

Model Number

TU1065

COO (Country of Origin):
VN

SMC Series TU Air Hose, 20m Length, 6.5mm Inside Diameter - TU1065GR1-20


This Air hose is a flexible pneumatic conduit designed for supplying compressed Air within industrial and automation environments. Constructed from polyurethane, it offers adaptability for routed installations and system connections while maintaining performance across a wide ambient temperature range.

Features & Benefits


• 0.8MPa maximum pressure supports robust pneumatic operations
• -20°C to 60°C operating range enables varied environment use
• 6.5mm inside diameter ensures efficient airflow delivery
• 10mm outside diameter facilitates Compact routing in confined spaces
• 20m length reduces need for multiple joins on lengthy runs
• RoHS-compliant material selection minimises hazardous substances

**Applications**


• Suitable for factory automation pneumatic lines
• Ideal for electrical panel Air supply and venting tasks
• Used with assembly-line pneumatic actuators and valves
• Can be used for conduit runs in robotics end-of-arm tooling
• Used for maintenance and testing of compressed-Air systems

How does the material affect hose flexibility and routing?


The polyurethane construction provides high-flexibility performance, allowing tight bends and easy routing without kinking under normal service conditions.

What should I consider when connecting to fittings?


Match the fitting bore to the 6.5mm internal diameter and secure with an appropriate clamp or push-fit connector rated for 0.8MPa to maintain a leak-free joint.

How does length impact pneumatic system behaviour?


Using a continuous 20m length reduces junction losses and potential leak points, but users should account for added internal volume when calculating response times.

What environmental limits govern outdoor or cold-room use?


The hose remains serviceable down to -20°C and up to 60°C

installation should avoid exposure beyond these limits to prevent material hardening or softening.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy