SMC Air Hose Clear Fluoropolymer 6 mm 200 m IDK Series, IDK06
- RS Stock No.:
- 366-780
- Mfr. Part No.:
- IDK06-200
- Brand:
- SMC
Subtotal (1 unit)*
£63.54
(exc. VAT)
£76.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.54 |
*price indicative
- RS Stock No.:
- 366-780
- Mfr. Part No.:
- IDK06-200
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Clear | |
| Material | Fluoropolymer | |
| Length | 200m | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Application | Pneumatic Cylinder | |
| Series | IDK | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Resistance Features | Moisture Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | ISO 4413, ISO 10218-1, RoHS, IEC 60204-1, ISO 4414 | |
| Model Number | IDK06 | |
| Number of Tubes | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Clear | ||
Material Fluoropolymer | ||
Length 200m | ||
Maximum Operating Pressure 0.7 Mpa | ||
Application Pneumatic Cylinder | ||
Series IDK | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Resistance Features Moisture Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals ISO 4413, ISO 10218-1, RoHS, IEC 60204-1, ISO 4414 | ||
Model Number IDK06 | ||
Number of Tubes 2 | ||
The SMC moisture control tube represents a breakthrough in preventing condensation in pneumatic systems. Designed specifically for applications involving small cylinders and air grippers, it ensures optimal performance by diffusing water vapour before it can condense and cause operational issues. With an operating pressure of up to 0.7 MPa and a temperature range suitable for harsh indoor environments, this product excels in maintaining air quality. Its innovative design facilitates straightforward installation and requires no additional power supply, making it an efficient choice for reducing wear and tear caused by moisture. With careful attention to detail, this control tube addresses common condensation challenges faced in pneumatic systems, ensuring reliable and continuous operation across various applications.
Prevents condensation, enhancing the longevity of pneumatic components
Facilitates easy installation with its one-touch fitting compatibility
Built with a fluoropolymer material for superior durability
Offers transparency to monitor performance without compromising functionality
Functionality remains unaffected even as the colour changes over time
Designed for indoor environments, minimizing moisture-related issues
Accommodates multiple tube sizes, providing versatility in applications
Functions effectively in conjunction with refrigerated air dryers and mist separators
Related links
- SMC Air Hose Clear Fluoropolymer 6 mm 100 m IDK Series, IDK06
- SMC Compressed Air Pipe Clear Fluoropolymer 2 mm 200 m IDK Series, IDK02200
- SMC Compressed Air Pipe Clear Fluoropolymer 4 mm 100 m IDK Series, IDK04100
- Festo Air Hose Green Thermoplastic Elastomer 12 mm 200 m, 8048720
- Festo Air Hose Green Thermoplastic Elastomer 12 mm 200 m, 8048718
- Festo Air Hose Translucent Blue Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Black Thermoplastic Elastomer 12 mm 200 m PUN Series
- Festo Air Hose Silver Thermoplastic Elastomer 12 mm 200 m PUN Series


