SMC Compressed Air Pipe Clear Fluoropolymer 2 mm 200 m IDK Series, IDK02200

Subtotal (1 unit)*

£30.21

(exc. VAT)

£36.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.21

*price indicative

RS Stock No.:
366-508
Mfr. Part No.:
IDK02-200
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Clear

Material

Fluoropolymer

Length

200m

Maximum Operating Pressure

0.7 Mpa

Application

Pneumatic Cylinder

Series

IDK

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Resistance Features

Moisture Resistant

Outside Diameter

2mm

Standards/Approvals

ISO 10218-1, IEC 60204-1, ISO 4414, ISO 4413, RoHS

Number of Tubes

2

Model Number

IDK02200

The SMC moisture control tube is designed to combat condensation in pneumatic systems, ensuring optimal performance and longevity for small actuators like cylinders and air grippers. The innovative technology facilitates the diffusion of water vapour from the piping to the outside, effectively reducing the risk of condensation that can lead to operational failures. With a maximum operating pressure of 0.7 MPa, this product caters perfectly to environments requiring compressed air systems to maintain high air quality. Ideal for indoor applications with relative humidity restrictions, the tube is made of durable fluoropolymer material, promising resilience even in the most challenging conditions. Its transparent design allows for visibility of the internal workings, while the gradual change to brown over time is merely a visual change, with no effect on functionality. The product is built for easy installation and maintenance, making it a vital addition to any pneumatic setup.

Prevents condensation in small pneumatic components

Facilitates quick and easy installation with compatible fittings

Durable fluoropolymer construction ensures long-lasting performance

Transparent design provides visibility for monitoring internal conditions

Designed specifically for environments with controlled humidity levels

Effective in high-frequency operations, reducing operational failure risks

Eliminates the need for additional power supply or maintenance works

Inner sleeve is pre-installed for immediate use

Related links