SMC Compressed Air Tube White Polyurethane 2mm x 20m TU Series Series, TU0212

Subtotal (1 unit)*

£14.51

(exc. VAT)

£17.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.51

*price indicative

RS Stock No.:
366-585
Mfr. Part No.:
TU0212W-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Hose Outside Diameter

2mm

Hose Inside Diameter

1.2mm

Colour

White

Material

Polyurethane

Length

20m

Manufacturer Series

TU Series

Model Number p

TU0212

COO (Country of Origin):
JP
The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with fluids such as air and water. The applicable fittings include One-touch fittings, Insert fittings, Self-align fittings, and Miniature fittings. The tubing operates efficiently within a temperature range of –20 to +60°C.

Maximum operating pressure at 20°C is 0.8 Mpa
Made of polyurethane

Related links