SMC Compressed Air Pipe Blue PUR 4.76 mm 20 m TIUB Series, TIUB05

Subtotal (1 unit)*

£25.92

(exc. VAT)

£31.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.92

*price indicative

RS Stock No.:
366-531
Mfr. Part No.:
TIUB05BU-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 Mpa

Application

Pneumatic Systems

Series

TIUB

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Outside Diameter

4.76mm

Standards/Approvals

RoHS, ISO 4414, ISO 4413, IEC 60204-1, ISO 10218-1

Number of Tubes

1

Model Number

TIUB05

COO (Country of Origin):
JP
The SMC Flexible polyurethane tubing designed for efficient and reliable performance in pneumatic systems. It is lightweight and compact, making it suitable for various industrial applications.

Small bend radius

Durable construction

Wide compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy