SMC Compressed Air Pipe Blue PUR 3.18 mm 100 m TIUB Series, TIUB01
- RS Stock No.:
- 366-528
- Mfr. Part No.:
- TIUB01BU-100
- Brand:
- SMC
Subtotal (1 unit)*
£49.21
(exc. VAT)
£59.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.21 |
*price indicative
- RS Stock No.:
- 366-528
- Mfr. Part No.:
- TIUB01BU-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Systems | |
| Series | TIUB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 3.18mm | |
| Standards/Approvals | IEC 60204-1, ISO 4414, RoHS, ISO 4413, ISO 10218-1 | |
| Number of Tubes | 1 | |
| Model Number | TIUB01 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Systems | ||
Series TIUB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 3.18mm | ||
Standards/Approvals IEC 60204-1, ISO 4414, RoHS, ISO 4413, ISO 10218-1 | ||
Number of Tubes 1 | ||
Model Number TIUB01 | ||
The SMC Flexible polyurethane tubing designed for efficient and reliable performance in pneumatic systems. It is lightweight and compact, making it suitable for various industrial applications.
Small bend radius
Durable construction
Wide compatibility
Related links
- SMC Compressed Air Pipe Blue Polyurethane 3.18 mm 100 m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 3.18 mm 20 m TIUB Series, TIUB01
- SMC Compressed Air Pipe Red Polyurethane 12 mm 20 m TIUB Series, TIUB01
- SMC Compressed Air Pipe Black Polyurethane 3.18 mm 20 m TIUB Series
- SMC Compressed Air Pipe Clear Polyurethane 3.18 mm 20 m TUI Series, TIUB01
- SMC Compressed Air Pipe Blue Polyurethane 6.35 mm 20 m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 9.53 mm 20 m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 12.7 mm 20 m TIUB Series


