EMERSON – AVENTICS Compressed Air Pipe Translucent Polytetrafluoroethylene 6 mm 25 m TU1-S-TEF Series, R412004957
- RS Stock No.:
- 303-528
- Mfr. Part No.:
- R412004957
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 25 units)*
£330.59
(exc. VAT)
£396.71
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £330.59 | £13.224 |
*price indicative
- RS Stock No.:
- 303-528
- Mfr. Part No.:
- R412004957
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | Polytetrafluoroethylene | |
| Length | 25m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Tube | |
| Series | TU1-S-TEF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Model Number | R412004957 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material Polytetrafluoroethylene | ||
Length 25m | ||
Maximum Operating Pressure 12 bar | ||
Application Tube | ||
Series TU1-S-TEF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
Model Number R412004957 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics PTFE Tubing offers a broad range of plastic materials to fit with your tubing application and easily identify your pneumatic circuit. They are suitable for dynamic laying and offers a wide range of working environments including versions for the food industry.
Bending radius is 35mm
External Diameter is 6mm
Colour is Transparent
Related links
- EMERSON – AVENTICS Compressed Air Pipe Translucent Polyvinyl Chloride 19.8 mm 50 m TU1-S-PVC Series, 1820712304
- SMC Compressed Air Pipe Translucent Polytetrafluoroethylene 6 mm 20 m TD Series
- EMERSON – AVENTICS Compressed Air Pipe Black Polyamide 6 mm 25 m TU1-S-PAM Series, 1820712111
- EMERSON – AVENTICS Compressed Air Pipe Black Polyester R412009987
- EMERSON – AVENTICS Compressed Air Pipe Black Polyester R412009989
- EMERSON – AVENTICS Compressed Air Pipe Blue Polyamide 14 mm 25 m TU1-S-PAM Series, R412009927
- EMERSON – AVENTICS Compressed Air Pipe Black Polyamide 4 mm 25 m TU1-S-PAM Series, 1820712110
- EMERSON – AVENTICS Compressed Air Pipe Black Polyamide 8 mm 25 m TU1-S-PAM Series, 1820712112
