EMERSON – AVENTICS Compressed Air Pipe Translucent Polyvinyl Chloride 19.8 mm 50 m TU1-S-PVC Series, 1820712304
- RS Stock No.:
- 303-527
- Mfr. Part No.:
- 1820712304
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 50 units)*
£271.62
(exc. VAT)
£325.94
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £271.62 | £5.432 |
*price indicative
- RS Stock No.:
- 303-527
- Mfr. Part No.:
- 1820712304
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | Polyvinyl Chloride | |
| Length | 50m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Tube | |
| Series | TU1-S-PVC | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Outside Diameter | 19.8mm | |
| Standards/Approvals | No | |
| Model Number | 1820712304 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material Polyvinyl Chloride | ||
Length 50m | ||
Maximum Operating Pressure 12 bar | ||
Application Tube | ||
Series TU1-S-PVC | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Outside Diameter 19.8mm | ||
Standards/Approvals No | ||
Model Number 1820712304 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics PVC Hose offers a broad range of plastic materials to fit with your tubing application and easily identify your pneumatic circuit. They are suitable for dynamic laying and offers a wide range of working environments including versions for the food industry.
Bending radius is 70mm
External Diameter is 19.8mm
Colour is Transparent
Related links
- EMERSON – AVENTICS Compressed Air Pipe Translucent Polytetrafluoroethylene 6 mm 25 m TU1-S-TEF Series, R412004957
- EMERSON – AVENTICS Compressed Air Pipe Black Polyester R412009987
- EMERSON – AVENTICS Compressed Air Pipe Black Polyester R412009989
- EMERSON – AVENTICS Compressed Air Pipe Black Polyamide 6 mm 25 m TU1-S-PAM Series, 1820712111
- EMERSON – AVENTICS Compressed Air Pipe Blue Polyamide 14 mm 25 m TU1-S-PAM Series, R412009927
- EMERSON – AVENTICS Compressed Air Pipe Black Polyamide 8 mm 25 m TU1-S-PAM Series, 1820712112
- EMERSON – AVENTICS Compressed Air Pipe Blue Polyamide 8 mm 25 m TU1-S-PAM Series, R412009918
- EMERSON – AVENTICS Compressed Air Pipe Blue Polyester R412009991
