TRICOFLEX Air Hose Beige PVC 23 mm 50 m SUPER NOBELAIR Series, 198267

Subtotal (1 unit)*

£176.88

(exc. VAT)

£212.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£176.88

*price indicative

RS Stock No.:
271-296
Mfr. Part No.:
198267
Brand:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Product Type

Air Hose

Colour

Beige

Material

PVC

Length

50m

Maximum Operating Pressure

20 bar

Application

Industrial

Series

SUPER NOBELAIR

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Inside Diameter

16mm

Resistance Features

Abrasion Resistant

Outside Diameter

23mm

Standards/Approvals

No

Model Number

198267

COO (Country of Origin):
FR
The TRICOFLEX Hose designed for compressed air supply, featuring a three layer structure in extra flexible PVC with high resistant polyester fibber reinforcement. It is ideal for applications such as pneumatic tools, equipment in assembly workshops, wall mounted reels, carts, and compressors. This hose serves various industries, including automotive, plastics, assembly factories, garages and woodworking.

Flexible beige PVC

Polyester reinforcement

Flexible black PVC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy