TRICOFLEX Air Hose Beige PVC 19 mm 25 m SUPER NOBELAIR Series, 198212
- RS Stock No.:
- 271-548
- Mfr. Part No.:
- 198212
- Brand:
- TRICOFLEX
Subtotal (1 unit)*
£70.59
(exc. VAT)
£84.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.59 |
*price indicative
- RS Stock No.:
- 271-548
- Mfr. Part No.:
- 198212
- Brand:
- TRICOFLEX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Product Type | Air Hose | |
| Colour | Beige | |
| Material | PVC | |
| Length | 25m | |
| Maximum Operating Pressure | 20 bar | |
| Application | Industrial | |
| Series | SUPER NOBELAIR | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 12.7mm | |
| Resistance Features | Abrasion Resistant | |
| Outside Diameter | 19mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Model Number | 198212 | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Product Type Air Hose | ||
Colour Beige | ||
Material PVC | ||
Length 25m | ||
Maximum Operating Pressure 20 bar | ||
Application Industrial | ||
Series SUPER NOBELAIR | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 12.7mm | ||
Resistance Features Abrasion Resistant | ||
Outside Diameter 19mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
Model Number 198212 | ||
- COO (Country of Origin):
- FR
The TRICOFLEX SUPER NOBELAIR Hose is a three layer flexible PVC hose with polyester fibber reinforcement, designed for compressed air supply. It is ideal for pneumatic tools, assembly equipment, wall mounted reels, carts, and compressors in industries such as automotive, plastics, and woodworking. The hose offers high pressure resistance, minimal distortion, impact resistance, and crack prevention for long service life. It is compatible with quick connectors, barbed or serrated connectors, and various clamps, with swaged fittings allowed without damaging the hose.
Flexible beige PVC
Polyester reinforcement
Flexible black PVC
Related links
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 19 mm 50 m SUPER NOBELAIR Series, 198225
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 33.5 mm 25 m SUPER NOBELAIR Series, 198338
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 23 mm 25 m SUPER NOBELAIR Series, 198254
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 15.5 mm 25 m SUPER NOBELAIR Series, 198177
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 26.5 mm 25 m SUPER NOBELAIR Series, 198296
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 13 mm 25 m SUPER NOBELAIR Series, 198093
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 26.5 mm 50 m SUPER NOBELAIR Series, 198309
- TRICOFLEX Air Hose Beige Polyvinyl Chloride 33.5 mm 50 m SUPER NOBELAIR Series, 198341

