Festo Compressed Air Pipe Green Polyurethane 4mm x 50m PUN-H Series, 558292

Subtotal (1 reel of 50 units)*

£37.88

(exc. VAT)

£45.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£37.88£0.758

*price indicative

RS Stock No.:
126-3108
Mfr. Part No.:
PUN-H-4X0,75-GN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Outside Diameter

4mm

Hose Inside Diameter

2.6mm

Colour

Green

Material

Polyurethane

Application

Food Industry

Length

50m

Maximum Operating Pressure

10 bar

Manufacturer Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+60°C

Special Features

Hydrolysis Resistant

Model Number p

558292

Number of Tubes

1

COO (Country of Origin):
CZ

Festo PUN-H Series Polyurethane Tubing


FESTO PUN-H series is a highly flexible food safe and hydrolysis resistant plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is Very easy to install with push in pneumatic fittings thanks to a simple one click principle.

Features and Benefits


Highly flexible plastic tube
Hydrolysis resistant making it suitable for water applications
Compatible with a wide variety of fittings
Suitable for use in clean rooms
FDA compliant and corrosion resistant thanks to 100% polymer construction
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS

What is an air hose?


An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.

Related links