Festo Compressed Air Pipe Green Polyurethane 6mm x 50m PUN Series, 178425
- RS Stock No.:
- 126-2584
- Mfr. Part No.:
- PUN-6X1-GN
- Brand:
- Festo
Subtotal (1 reel of 50 units)*
£72.01
(exc. VAT)
£86.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 12 unit(s) shipping from 01 December 2025
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £72.01 | £1.44 |
*price indicative
- RS Stock No.:
- 126-2584
- Mfr. Part No.:
- PUN-6X1-GN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Outside Diameter | 6mm | |
| Hose Inside Diameter | 4mm | |
| Colour | Green | |
| Material | Polyurethane | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Manufacturer Series | PUN | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | +60°C | |
| Number of Tubes | 1 | |
| Model Number p | 178425 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Outside Diameter 6mm | ||
Hose Inside Diameter 4mm | ||
Colour Green | ||
Material Polyurethane | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Manufacturer Series PUN | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature +60°C | ||
Number of Tubes 1 | ||
Model Number p 178425 | ||
Festo PUN Series Polyurethane Tubing
FESTO PUN series is a highly flexible plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate.
Features and Benefits
Highly flexible plastic tube
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
Compatible with a wide variety of fittings
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
What is an air hose?
An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.
Related links
- Festo Compressed Air Pipe Green Polyurethane 6mm x 50m PUN-H Series, 558293
- Festo Compressed Air Pipe Green Polyurethane 4mm x 50m PUN Series, 178424
- Festo Compressed Air Pipe Green Polyurethane 3mm x 50m PUN Series, 178423
- Festo Compressed Air Pipe Green Polyurethane 6mm x 50m PUN-H-T Series, 8048687
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Festo Compressed Air Pipe Black Polyurethane 6mm x 50m PUN Series, 159665
- Festo Compressed Air Pipe Yellow Polyurethane 6mm x 50m PUN Series, 178418
- Festo Compressed Air Pipe Silver Polyurethane 6mm x 50m PUN Series, 152586
