PREVOST 12m Air Hose Reel, 10mm Inner Diameter, 14mm Outer Diameter, 800L/min Flow Rate

Subtotal (1 unit)*

£533.35

(exc. VAT)

£640.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£533.35

*price indicative

RS Stock No.:
628-209
Mfr. Part No.:
DPFEXB 1012IS
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Hose Length

12m

Hose Inner Diameter

10mm

Hose Outer Diameter

14mm

Hose Included

Yes

Operating Pressure

12bar

Flow Rate

800L/min

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST hose reel designed for safe and efficient retraction, making it an ideal choice for industrial applications involving compressed air. Engineered from high-quality materials, the DPF series offers an anti-static polyurethane hose equipped for ATEX standards, ensuring it operates safely in hazardous environments. Catering to demanding flow rates and robust pressure handling, this model presents an excellent blend of durability and performance. Its dimensions have been thoughtfully crafted to facilitate easy integration into various setups, providing both space-efficiency and operational effectiveness. With features aimed at enhancing safety and reducing clutter, this reel stands as a dependable solution for professionals looking to optimise workspace functionality.

Engineered for maximum safety with a safety retraction mechanism
Constructed from anti static polyurethane reducing static discharge risks
Designed for ATEX environments suitable for use in potentially explosive atmospheres
Capable of handling high flow rates ensuring efficient operation
Space saving dimensions allow for easy installation in constrained areas
Robust build quality ensures long lasting performance in industrial settings

Related links