Einhell 4432000 20000rpm Cut Off Tool
- RS Stock No.:
- 889-258
- Mfr. Part No.:
- 4432000
- Brand:
- Einhell
Subtotal (1 unit)*
£104.95
(exc. VAT)
£125.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.95 |
*price indicative
- RS Stock No.:
- 889-258
- Mfr. Part No.:
- 4432000
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Grinder Type | Cut Off Tool | |
| Product Type | Cordless Grinder | |
| Speed | 20000rpm | |
| Power Rating | 18V | |
| Handle Type | Ergonomic | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Grinder Type Cut Off Tool | ||
Product Type Cordless Grinder | ||
Speed 20000rpm | ||
Power Rating 18V | ||
Handle Type Ergonomic | ||
- COO (Country of Origin):
- CN
The Einhell Cordless grinder offers exceptional performance and versatility for various cutting tasks. Its Advanced brushless motor delivers enhanced power and efficiency, making it suitable for both professionals and DIY enthusiasts.
Brushless motor for improved longevity and performance
Adjustable cutting depth up to 16 mm without tools
Integrated LED light enhances visibility during use
